
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -5V、5V | |
| Quiescent Current | 21mA | |
| Number of Elements | 1 | |
| Logic Family | HFA1114 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFA1114IP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -5V、5V | |
| Quiescent Current | 21mA | |
| Number of Elements | 1 | |
| Logic Family | HFA1114 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA1114IP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFA1114IP datasheets or manufacturer documentation.
Datasheet: HFA1114IP Datasheet (PDF)
The HFA1114IP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.