
- Manufacturer
- MFR.Part #
- 74AVCH20T245DGV118
- JLCPCB Part #
- C3753187
- Package
- TFSOP-56-175mil
- Description
- -40℃~+125℃ 10 2 Tri-State TFSOP-56-175mil Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | TFSOP-56-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Elements | 2 | |
| Number of Circuits | 10 |

* Images are for reference only
74AVCH20T245DGV118
Extended- Manufacturer
- MFR.Part #
- 74AVCH20T245DGV118
- JLCPCB Part #
- C3753187
- Package
- TFSOP-56-175mil
- Description
- -40℃~+125℃ 10 2 Tri-State TFSOP-56-175mil Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AVCH20T245DGV118
- JLCPCB Part #
- C3753187
- Package
- TFSOP-56-175mil
- Description
- -40℃~+125℃ 10 2 Tri-State TFSOP-56-175mil Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AVCH20T245DGV118 Specifications
74AVCH20T245DGV118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | TFSOP-56-175mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Elements | 2 | |
| Number of Circuits | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AVCH20T245DGV118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AVCH20T245DGV118 Schematic Symbol & PCB Footprint
The 74AVCH20T245DGV118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.