
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Ciss-Input Capacitance | 4pF | |
| Drain Current (Idss) | 10mA | |
| Number | 2 N-Channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Pd - Power Dissipation | 300mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST401 SOIC 8L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Ciss-Input Capacitance | 4pF | |
| Drain Current (Idss) | 10mA | |
| Number | 2 N-Channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 1.5pF | |
| Gate-Source Breakdown Voltage (Vgss) | 50V | |
| Pd - Power Dissipation | 300mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST401 SOIC 8L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST401 SOIC 8L datasheets or manufacturer documentation.
Datasheet: SST401 SOIC 8L Datasheet (PDF)
The SST401 SOIC 8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.