
- Manufacturer
- MFR.Part #
- LSK389C SOIC 8L
- JLCPCB Part #
- C3752996
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 25pF 400mW 40V SOIC-8 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 25pF | |
| Number | 2 N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 400mW |

* Images are for reference only
LSK389C SOIC 8L
Extended- Manufacturer
- MFR.Part #
- LSK389C SOIC 8L
- JLCPCB Part #
- C3752996
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 25pF 400mW 40V SOIC-8 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LSK389C SOIC 8L
- JLCPCB Part #
- C3752996
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 25pF 400mW 40V SOIC-8 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSK389C SOIC 8L Specifications
LSK389C SOIC 8L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 25pF | |
| Number | 2 N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 400mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSK389C SOIC 8L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSK389C SOIC 8L Schematic Symbol & PCB Footprint
The LSK389C SOIC 8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.