Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7082AIM528X
ILC7082AIM528X
Extended
* Images are for reference only
ILC7082AIM528X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ILC7082AIM528X
JLCPCB Part #
C3752845
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 13V 150mA 2.8V 220uA 300mV@(150mA) 40uVrms 60dB@(1MHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(1MHz)
standby current220uA
Operating Temperature-40℃~+85℃@(Ta)
Noise40uVrms
Voltage - Supply13V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output Voltage2.8V
Voltage Dropout300mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7082AIM528X
ILC7082AIM528X

* Images are for reference only

ILC7082AIM528X

Extended
Manufacturer

onsemi

MFR.Part #
ILC7082AIM528X
JLCPCB Part #
C3752845
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 13V 150mA 2.8V 220uA 300mV@(150mA) 40uVrms 60dB@(1MHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7082AIM528X

* Images are for reference only

ILC7082AIM528X
Extended
Manufacturer

onsemi

MFR.Part #
ILC7082AIM528X
JLCPCB Part #
C3752845
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 13V 150mA 2.8V 220uA 300mV@(150mA) 40uVrms 60dB@(1MHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7082AIM528X Specifications

ILC7082AIM528X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(1MHz)
standby current220uA
Operating Temperature-40℃~+85℃@(Ta)
Noise40uVrms
Voltage - Supply13V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output Voltage2.8V
Voltage Dropout300mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC7082AIM528X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILC7082AIM528X Documents

ILC7082AIM528X datasheets or manufacturer documentation.

Datasheet: ILC7082AIM528X Datasheet (PDF)

ILC7082AIM528X Schematic Symbol & PCB Footprint

The ILC7082AIM528X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.