


- Manufacturer
- MFR.Part #
- TPS785075QWDRBRQ1
- JLCPCB Part #
- C3752496
- Package
- SON-8(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.13V@(1A) 1A 25uA 30dB@(1MHz) 30uVrms 6V 750mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SON-8(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 30dB@(1MHz) | |
| standby current | 25uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 30uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start | |
| Voltage Dropout | 1.13V@(1A) | |
| Output Voltage | 750mV | |
| Number of Outputs | 1 |

* Images are for reference only
TPS785075QWDRBRQ1
Extended- Manufacturer
- MFR.Part #
- TPS785075QWDRBRQ1
- JLCPCB Part #
- C3752496
- Package
- SON-8(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.13V@(1A) 1A 25uA 30dB@(1MHz) 30uVrms 6V 750mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS785075QWDRBRQ1
- JLCPCB Part #
- C3752496
- Package
- SON-8(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.13V@(1A) 1A 25uA 30dB@(1MHz) 30uVrms 6V 750mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS785075QWDRBRQ1 Specifications
TPS785075QWDRBRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SON-8(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 30dB@(1MHz) | |
| standby current | 25uA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Noise | 30uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start | |
| Voltage Dropout | 1.13V@(1A) | |
| Output Voltage | 750mV | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS785075QWDRBRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS785075QWDRBRQ1 Documents
TPS785075QWDRBRQ1 datasheets or manufacturer documentation.
Datasheet: TPS785075QWDRBRQ1 Datasheet (PDF)
TPS785075QWDRBRQ1 Schematic Symbol & PCB Footprint
The TPS785075QWDRBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.