Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L99VR01STR
L99VR01STR - 1
L99VR01STR - 2
L99VR01STR - 3
Extended1/3
* Images are for reference only
L99VR01STR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L99VR01STR
JLCPCB Part #
C3752455
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 200mA 28V 530mV@(200mA) 75dB@(1kHz) 75uA 800mV、1.2V、1.5V、1.8V、2.5V、2.8V、3.3V、5V Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reset function、Adjustable current limiting、Watchdog timer SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSO-8
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current75uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply28V
Output TypeFixed
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reset function、Adjustable current limiting、Watchdog timer
Output ConfigurationPositive
Voltage Dropout530mV@(200mA)
Output Voltage800mV、1.2V、1.5V、1.8V、2.5V、2.8V、3.3V、5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L99VR01STR
L99VR01STR

* Images are for reference only

L99VR01STR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99VR01STR
JLCPCB Part #
C3752455
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 200mA 28V 530mV@(200mA) 75dB@(1kHz) 75uA 800mV、1.2V、1.5V、1.8V、2.5V、2.8V、3.3V、5V Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reset function、Adjustable current limiting、Watchdog timer SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99VR01STR

* Images are for reference only

L99VR01STR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99VR01STR
JLCPCB Part #
C3752455
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 200mA 28V 530mV@(200mA) 75dB@(1kHz) 75uA 800mV、1.2V、1.5V、1.8V、2.5V、2.8V、3.3V、5V Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reset function、Adjustable current limiting、Watchdog timer SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99VR01STR Specifications

L99VR01STR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSO-8
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current75uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply28V
Output TypeFixed
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reset function、Adjustable current limiting、Watchdog timer
Output ConfigurationPositive
Voltage Dropout530mV@(200mA)
Output Voltage800mV、1.2V、1.5V、1.8V、2.5V、2.8V、3.3V、5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99VR01STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L99VR01STR Documents

L99VR01STR datasheets or manufacturer documentation.

Datasheet: L99VR01STR Datasheet (PDF)

L99VR01STR Schematic Symbol & PCB Footprint

The L99VR01STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.