SPX3819S
Extended
* Images are for reference only
SPX3819S
Attributes
Value
Manufacturer
MFR.Part #
SPX3819S
JLCPCB Part #
C3752200
Package
-
Description
-40℃~+85℃@(Ta) 1 16V 340mV@(500mA) 40uVrms 500mA 70dB@(100kHz) 90uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSIPEX
Package-
Power Supply Rejection Ratio (PSRR)70dB@(100kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current90uA
Noise40uVrms
Voltage - Supply16V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Noise bypass terminal
Output Voltage1.2V~5V
Voltage Dropout340mV@(500mA)
Number of Outputs1