Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79L12ACLPRE3
MC79L12ACLPRE3
Extended
* Images are for reference only
MC79L12ACLPRE3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MC79L12ACLPRE3
JLCPCB Part #
C3752139
Package
TO-92
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 12V 27V 42dB@(120Hz) 50uV 6.5mA Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-92
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature0℃~+125℃@(Tj)
Noise50uV
Voltage - Supply27V
Output TypeFixed
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.7V@(40mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79L12ACLPRE3
MC79L12ACLPRE3

* Images are for reference only

MC79L12ACLPRE3

Extended
Manufacturer

Texas Instruments

MFR.Part #
MC79L12ACLPRE3
JLCPCB Part #
C3752139
Package
TO-92
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 12V 27V 42dB@(120Hz) 50uV 6.5mA Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79L12ACLPRE3

* Images are for reference only

MC79L12ACLPRE3
Extended
Manufacturer

Texas Instruments

MFR.Part #
MC79L12ACLPRE3
JLCPCB Part #
C3752139
Package
TO-92
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 12V 27V 42dB@(120Hz) 50uV 6.5mA Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79L12ACLPRE3 Specifications

MC79L12ACLPRE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-92
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature0℃~+125℃@(Tj)
Noise50uV
Voltage - Supply27V
Output TypeFixed
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.7V@(40mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC79L12ACLPRE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC79L12ACLPRE3 Documents

MC79L12ACLPRE3 datasheets or manufacturer documentation.

Datasheet: MC79L12ACLPRE3 Datasheet (PDF)

MC79L12ACLPRE3 Schematic Symbol & PCB Footprint

The MC79L12ACLPRE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.