Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4476DATMA1
TLE4476DATMA1
Extended
* Images are for reference only
TLE4476DATMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4476DATMA1
JLCPCB Part #
C3752130
Package
TO-252-4
Description
-40℃~+170℃ 150uA 2 3.3V、5V 350mA、430mA 42V 60dB@(20Hz~20kHz)、60dB@(20Hz~20kHz) 700mV@(330mA) Fixed Low ESR、Thermal Shutdown、ESD Protection、Enable、Automotive Qualification、Over Voltage Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB@(20Hz~20kHz)、60dB@(20Hz~20kHz)
standby current150uA
Operating Temperature-40℃~+170℃
Voltage - Supply42V
Output TypeFixed
Output Current350mA、430mA
FeaturesLow ESR、Thermal Shutdown、ESD Protection、With enable、Automotive Qualification、Over Voltage Protection
Output ConfigurationPositive
Voltage Dropout700mV@(330mA)
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4476DATMA1
TLE4476DATMA1

* Images are for reference only

TLE4476DATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4476DATMA1
JLCPCB Part #
C3752130
Package
TO-252-4
Description
-40℃~+170℃ 150uA 2 3.3V、5V 350mA、430mA 42V 60dB@(20Hz~20kHz)、60dB@(20Hz~20kHz) 700mV@(330mA) Fixed Low ESR、Thermal Shutdown、ESD Protection、Enable、Automotive Qualification、Over Voltage Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4476DATMA1

* Images are for reference only

TLE4476DATMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4476DATMA1
JLCPCB Part #
C3752130
Package
TO-252-4
Description
-40℃~+170℃ 150uA 2 3.3V、5V 350mA、430mA 42V 60dB@(20Hz~20kHz)、60dB@(20Hz~20kHz) 700mV@(330mA) Fixed Low ESR、Thermal Shutdown、ESD Protection、Enable、Automotive Qualification、Over Voltage Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4476DATMA1 Specifications

TLE4476DATMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB@(20Hz~20kHz)、60dB@(20Hz~20kHz)
standby current150uA
Operating Temperature-40℃~+170℃
Voltage - Supply42V
Output TypeFixed
Output Current350mA、430mA
FeaturesLow ESR、Thermal Shutdown、ESD Protection、With enable、Automotive Qualification、Over Voltage Protection
Output ConfigurationPositive
Voltage Dropout700mV@(330mA)
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4476DATMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4476DATMA1 Documents

TLE4476DATMA1 datasheets or manufacturer documentation.

TLE4476DATMA1 Schematic Symbol & PCB Footprint

The TLE4476DATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.