
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+105℃@(Tj) | |
| Voltage - Supply | 18V | |
| Output Type | Adjustable | |
| Output Current | 80mA | |
| Output Voltage | 1.24V~18V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPX432AM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+105℃@(Tj) | |
| Voltage - Supply | 18V | |
| Output Type | Adjustable | |
| Output Current | 80mA | |
| Output Voltage | 1.24V~18V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPX432AM/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPX432AM/TR datasheets or manufacturer documentation.
Datasheet: SPX432AM/TR Datasheet (PDF)
The SPX432AM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.