Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLT125D0EJXUMA1
TLT125D0EJXUMA1
Extended
* Images are for reference only
TLT125D0EJXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLT125D0EJXUMA1
JLCPCB Part #
C3751731
Package
DSO-8
Description
-40℃~+160℃@(Tj) 1 100nA 250mA 2V~14V 40V 500mV@(250mA) 80dB@(100Hz) Adjustable Over Current Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Power Supply Rejection Ratio (PSRR)80dB@(100Hz)
standby current100nA
Operating Temperature-40℃~+160℃@(Tj)
Voltage - Supply40V
Output TypeAdjustable
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Adjustable soft-start、Built-in soft-start
Output Voltage2V~14V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLT125D0EJXUMA1
TLT125D0EJXUMA1

* Images are for reference only

TLT125D0EJXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLT125D0EJXUMA1
JLCPCB Part #
C3751731
Package
DSO-8
Description
-40℃~+160℃@(Tj) 1 100nA 250mA 2V~14V 40V 500mV@(250mA) 80dB@(100Hz) Adjustable Over Current Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLT125D0EJXUMA1

* Images are for reference only

TLT125D0EJXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLT125D0EJXUMA1
JLCPCB Part #
C3751731
Package
DSO-8
Description
-40℃~+160℃@(Tj) 1 100nA 250mA 2V~14V 40V 500mV@(250mA) 80dB@(100Hz) Adjustable Over Current Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLT125D0EJXUMA1 Specifications

TLT125D0EJXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Power Supply Rejection Ratio (PSRR)80dB@(100Hz)
standby current100nA
Operating Temperature-40℃~+160℃@(Tj)
Voltage - Supply40V
Output TypeAdjustable
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Reverse polarity voltage protection、Adjustable soft-start、Built-in soft-start
Output Voltage2V~14V
Voltage Dropout500mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLT125D0EJXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLT125D0EJXUMA1 Documents

TLT125D0EJXUMA1 datasheets or manufacturer documentation.

Datasheet: TLT125D0EJXUMA1 Datasheet (PDF)

TLT125D0EJXUMA1 Schematic Symbol & PCB Footprint

The TLT125D0EJXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.