
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 30mA、50mA、600mA | |
| Input Voltage | 2.76V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、External compensation | |
| Output Voltage | 0.85V~1.6V、1.1V、1.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6271CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current | 30mA、50mA、600mA | |
| Input Voltage | 2.76V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、External compensation | |
| Output Voltage | 0.85V~1.6V、1.1V、1.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6271CR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6271CR datasheets or manufacturer documentation.
Datasheet: ISL6271CR Datasheet (PDF)
The ISL6271CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.