
- Manufacturer
- MFR.Part #
- MIC5213-2.6BC5
- JLCPCB Part #
- C3750808
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 16V 2.6V 600mV@(80mA) 750uA 80mA Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 750uA | |
| Output Type | Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 80mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable | |
| Voltage Dropout | 600mV@(80mA) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC5213-2.6BC5
Extended- Manufacturer
- MFR.Part #
- MIC5213-2.6BC5
- JLCPCB Part #
- C3750808
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 16V 2.6V 600mV@(80mA) 750uA 80mA Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC5213-2.6BC5
- JLCPCB Part #
- C3750808
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 16V 2.6V 600mV@(80mA) 750uA 80mA Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5213-2.6BC5 Specifications
MIC5213-2.6BC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 750uA | |
| Output Type | Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 80mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable | |
| Voltage Dropout | 600mV@(80mA) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5213-2.6BC5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5213-2.6BC5 Documents
MIC5213-2.6BC5 datasheets or manufacturer documentation.
Datasheet: MIC5213-2.6BC5 Datasheet (PDF)
MIC5213-2.6BC5 Schematic Symbol & PCB Footprint
The MIC5213-2.6BC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.