Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1511FCT1G
NCP1511FCT1G
Extended
* Images are for reference only
NCP1511FCT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1511FCT1G
JLCPCB Part #
C3750408
Package
Microbump-9
Description
-30℃~+85℃ 1 14uA 2.5V~5.2V 500kHz~1MHz 500mA Buck Buck Built-in Yes Microbump-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageMicrobump-9
Operating Temperature-30℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching500kHz~1MHz
Voltage - Supply2.5V~5.2V
Output TypeFixed
Output Current500mA
Quiescent Current14uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V、1.3V、1.5V、1.89V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1511FCT1G
NCP1511FCT1G

* Images are for reference only

NCP1511FCT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1511FCT1G
JLCPCB Part #
C3750408
Package
Microbump-9
Description
-30℃~+85℃ 1 14uA 2.5V~5.2V 500kHz~1MHz 500mA Buck Buck Built-in Yes Microbump-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1511FCT1G

* Images are for reference only

NCP1511FCT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1511FCT1G
JLCPCB Part #
C3750408
Package
Microbump-9
Description
-30℃~+85℃ 1 14uA 2.5V~5.2V 500kHz~1MHz 500mA Buck Buck Built-in Yes Microbump-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1511FCT1G Specifications

NCP1511FCT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageMicrobump-9
Operating Temperature-30℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching500kHz~1MHz
Voltage - Supply2.5V~5.2V
Output TypeFixed
Output Current500mA
Quiescent Current14uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V、1.3V、1.5V、1.89V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1511FCT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1511FCT1G Documents

NCP1511FCT1G datasheets or manufacturer documentation.

Datasheet: NCP1511FCT1G Datasheet (PDF)

NCP1511FCT1G Schematic Symbol & PCB Footprint

The NCP1511FCT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.