Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS403GTHA5
CS403GTHA5
Extended
* Images are for reference only
CS403GTHA5
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS403GTHA5
JLCPCB Part #
C3750124
Package
-
Description
-40℃~+150℃@(Tj) 1.4V@(750mA) 18V 5V 70dB@(120Hz) 750mA Fixed Positive Short Circuit Protection、Reset function - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
Package-
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply18V
Output Current750mA
FeaturesShort Circuit Protection、Reset function
Output ConfigurationPositive
Voltage Dropout1.4V@(750mA)
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS403GTHA5
CS403GTHA5

* Images are for reference only

CS403GTHA5

Extended
Manufacturer

onsemi

MFR.Part #
CS403GTHA5
JLCPCB Part #
C3750124
Package
-
Description
-40℃~+150℃@(Tj) 1.4V@(750mA) 18V 5V 70dB@(120Hz) 750mA Fixed Positive Short Circuit Protection、Reset function - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS403GTHA5

* Images are for reference only

CS403GTHA5
Extended
Manufacturer

onsemi

MFR.Part #
CS403GTHA5
JLCPCB Part #
C3750124
Package
-
Description
-40℃~+150℃@(Tj) 1.4V@(750mA) 18V 5V 70dB@(120Hz) 750mA Fixed Positive Short Circuit Protection、Reset function - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS403GTHA5 Specifications

CS403GTHA5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
Package-
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply18V
Output Current750mA
FeaturesShort Circuit Protection、Reset function
Output ConfigurationPositive
Voltage Dropout1.4V@(750mA)
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS403GTHA5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS403GTHA5 Documents

CS403GTHA5 datasheets or manufacturer documentation.

Datasheet: CS403GTHA5 Datasheet (PDF)

CS403GTHA5 Schematic Symbol & PCB Footprint

The CS403GTHA5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.