Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8391YDP5
CS8391YDP5
Extended
* Images are for reference only
CS8391YDP5
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS8391YDP5
JLCPCB Part #
C3749671
Package
D2PAK-5
Description
-40℃~+125℃@(Ta) 100mA、250mA 150uA 2 26V 5V、5V 600mV@(100mA)、600mV@(250mA) 70dB@(120Hz)、70dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)、70dB@(120Hz)
standby current150uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply26V
Output Current100mA、250mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage5V、5V
Voltage Dropout600mV@(100mA)、600mV@(250mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8391YDP5
CS8391YDP5

* Images are for reference only

CS8391YDP5

Extended
Manufacturer

onsemi

MFR.Part #
CS8391YDP5
JLCPCB Part #
C3749671
Package
D2PAK-5
Description
-40℃~+125℃@(Ta) 100mA、250mA 150uA 2 26V 5V、5V 600mV@(100mA)、600mV@(250mA) 70dB@(120Hz)、70dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8391YDP5

* Images are for reference only

CS8391YDP5
Extended
Manufacturer

onsemi

MFR.Part #
CS8391YDP5
JLCPCB Part #
C3749671
Package
D2PAK-5
Description
-40℃~+125℃@(Ta) 100mA、250mA 150uA 2 26V 5V、5V 600mV@(100mA)、600mV@(250mA) 70dB@(120Hz)、70dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8391YDP5 Specifications

CS8391YDP5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)、70dB@(120Hz)
standby current150uA
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply26V
Output Current100mA、250mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage5V、5V
Voltage Dropout600mV@(100mA)、600mV@(250mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8391YDP5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS8391YDP5 Documents

CS8391YDP5 datasheets or manufacturer documentation.

Datasheet: CS8391YDP5 Datasheet (PDF)

CS8391YDP5 Schematic Symbol & PCB Footprint

The CS8391YDP5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.