Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. SPX432AM
SPX432AM
Extended
* Images are for reference only
SPX432AM
Attributes
Value
Manufacturer
SIPEX
MFR.Part #
SPX432AM
JLCPCB Part #
C3748984
Package
-
Description
0℃~+105℃@(Tj) 1 1.24V~18V 18V 3uA 80mA Adjustable Positive - Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSIPEX
Package-
Operating Temperature0℃~+105℃@(Tj)
standby current3uA
Voltage - Supply18V
Output TypeAdjustable
Output Current80mA
Output ConfigurationPositive
Output Voltage1.24V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. SPX432AM
SPX432AM

* Images are for reference only

SPX432AM

Extended
Manufacturer

SIPEX

MFR.Part #
SPX432AM
JLCPCB Part #
C3748984
Package
-
Description
0℃~+105℃@(Tj) 1 1.24V~18V 18V 3uA 80mA Adjustable Positive - Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPX432AM

* Images are for reference only

SPX432AM
Extended
Manufacturer

SIPEX

MFR.Part #
SPX432AM
JLCPCB Part #
C3748984
Package
-
Description
0℃~+105℃@(Tj) 1 1.24V~18V 18V 3uA 80mA Adjustable Positive - Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPX432AM Specifications

SPX432AM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSIPEX
Package-
Operating Temperature0℃~+105℃@(Tj)
standby current3uA
Voltage - Supply18V
Output TypeAdjustable
Output Current80mA
Output ConfigurationPositive
Output Voltage1.24V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPX432AM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPX432AM Documents

SPX432AM datasheets or manufacturer documentation.

Datasheet: SPX432AM Datasheet (PDF)

SPX432AM Schematic Symbol & PCB Footprint

The SPX432AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.