Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ST715CR
ST715CR - 1
ST715CR - 2
ST715CR - 3
Extended1/3
* Images are for reference only
ST715CR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST715CR
JLCPCB Part #
C3748933
Package
SOT-323-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5V 210uVrms 24V 45dB@(1kHz) 500mV@(85mA) 6.5uA 85mA Adjustable Positive Short Circuit Protection、Thermal Shutdown SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5
Power Supply Rejection Ratio (PSRR)45dB@(1kHz)
standby current6.5uA
Operating Temperature-40℃~+125℃@(Tj)
Noise210uVrms
Voltage - Supply24V
Output TypeAdjustable
Output Current85mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout500mV@(85mA)
Output Voltage1.2V~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ST715CR
ST715CR

* Images are for reference only

ST715CR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST715CR
JLCPCB Part #
C3748933
Package
SOT-323-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5V 210uVrms 24V 45dB@(1kHz) 500mV@(85mA) 6.5uA 85mA Adjustable Positive Short Circuit Protection、Thermal Shutdown SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST715CR

* Images are for reference only

ST715CR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST715CR
JLCPCB Part #
C3748933
Package
SOT-323-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5V 210uVrms 24V 45dB@(1kHz) 500mV@(85mA) 6.5uA 85mA Adjustable Positive Short Circuit Protection、Thermal Shutdown SOT-323-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST715CR Specifications

ST715CR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5
Power Supply Rejection Ratio (PSRR)45dB@(1kHz)
standby current6.5uA
Operating Temperature-40℃~+125℃@(Tj)
Noise210uVrms
Voltage - Supply24V
Output TypeAdjustable
Output Current85mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout500mV@(85mA)
Output Voltage1.2V~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST715CR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST715CR Documents

ST715CR datasheets or manufacturer documentation.

Datasheet: ST715CR Datasheet (PDF)

ST715CR Schematic Symbol & PCB Footprint

The ST715CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.