
- Manufacturer
- MFR.Part #
- MIC2211-GSBMLTR
- JLCPCB Part #
- C3748808
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1.8V、3.3V 120mV@(150mA)、240mV@(300mA) 150mA、300mA 2 30uVrms 48uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MLF-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 48uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 30uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 150mA、300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Voltage | 1.8V、3.3V | |
| Voltage Dropout | 120mV@(150mA)、240mV@(300mA) | |
| Number of Outputs | 2 |

* Images are for reference only
MIC2211-GSBMLTR
Extended- Manufacturer
- MFR.Part #
- MIC2211-GSBMLTR
- JLCPCB Part #
- C3748808
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1.8V、3.3V 120mV@(150mA)、240mV@(300mA) 150mA、300mA 2 30uVrms 48uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC2211-GSBMLTR
- JLCPCB Part #
- C3748808
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1.8V、3.3V 120mV@(150mA)、240mV@(300mA) 150mA、300mA 2 30uVrms 48uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Noise bypass terminal Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2211-GSBMLTR Specifications
MIC2211-GSBMLTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MLF-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 48uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 30uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 150mA、300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Voltage | 1.8V、3.3V | |
| Voltage Dropout | 120mV@(150mA)、240mV@(300mA) | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2211-GSBMLTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2211-GSBMLTR Documents
MIC2211-GSBMLTR datasheets or manufacturer documentation.
Datasheet: MIC2211-GSBMLTR Datasheet (PDF)
MIC2211-GSBMLTR Schematic Symbol & PCB Footprint
The MIC2211-GSBMLTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.