Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA317LZTA
KA317LZTA
Extended
* Images are for reference only
KA317LZTA
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA317LZTA
JLCPCB Part #
C3747910
Package
TO-92
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 25mA、100mA 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply40V
Output TypeAdjustable
Output Current25mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA317LZTA
KA317LZTA

* Images are for reference only

KA317LZTA

Extended
Manufacturer

onsemi

MFR.Part #
KA317LZTA
JLCPCB Part #
C3747910
Package
TO-92
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 25mA、100mA 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA317LZTA

* Images are for reference only

KA317LZTA
Extended
Manufacturer

onsemi

MFR.Part #
KA317LZTA
JLCPCB Part #
C3747910
Package
TO-92
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.2V~37V 25mA、100mA 40V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA317LZTA Specifications

KA317LZTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply40V
Output TypeAdjustable
Output Current25mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA317LZTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA317LZTA Documents

KA317LZTA datasheets or manufacturer documentation.

Datasheet: KA317LZTA Datasheet (PDF)

KA317LZTA Schematic Symbol & PCB Footprint

The KA317LZTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.