Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7362CM30X
ILC7362CM30X
Extended
* Images are for reference only
ILC7362CM30X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ILC7362CM30X
JLCPCB Part #
C3747842
Package
SOT-23-3
Description
-30℃~+80℃@(Ta) 1 10V 2.5uA 300mV@(40mA) 3V 60mA Fixed Negative Over Current Protection SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-3
Operating Temperature-30℃~+80℃@(Ta)
standby current2.5uA
Voltage - Supply10V
Output TypeFixed
Output Current60mA
Output ConfigurationNegative
FeaturesOver Current Protection
Voltage Dropout300mV@(40mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7362CM30X
ILC7362CM30X

* Images are for reference only

ILC7362CM30X

Extended
Manufacturer

onsemi

MFR.Part #
ILC7362CM30X
JLCPCB Part #
C3747842
Package
SOT-23-3
Description
-30℃~+80℃@(Ta) 1 10V 2.5uA 300mV@(40mA) 3V 60mA Fixed Negative Over Current Protection SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7362CM30X

* Images are for reference only

ILC7362CM30X
Extended
Manufacturer

onsemi

MFR.Part #
ILC7362CM30X
JLCPCB Part #
C3747842
Package
SOT-23-3
Description
-30℃~+80℃@(Ta) 1 10V 2.5uA 300mV@(40mA) 3V 60mA Fixed Negative Over Current Protection SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7362CM30X Specifications

ILC7362CM30X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-3
Operating Temperature-30℃~+80℃@(Ta)
standby current2.5uA
Voltage - Supply10V
Output TypeFixed
Output Current60mA
Output ConfigurationNegative
FeaturesOver Current Protection
Voltage Dropout300mV@(40mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC7362CM30X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILC7362CM30X Documents

ILC7362CM30X datasheets or manufacturer documentation.

Datasheet: ILC7362CM30X Datasheet (PDF)

ILC7362CM30X Schematic Symbol & PCB Footprint

The ILC7362CM30X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.