Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA79M12MFKB
UA79M12MFKB
Extended
* Images are for reference only
UA79M12MFKB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA79M12MFKB
JLCPCB Part #
C3747782
Package
-
Description
0℃~+125℃@(Tj) 1 1.1V@(350mA) 12V 300uV 30V 500mA 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
Package-
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise300uV
Output TypeFixed
Voltage - Supply30V
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.1V@(350mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA79M12MFKB
UA79M12MFKB

* Images are for reference only

UA79M12MFKB

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA79M12MFKB
JLCPCB Part #
C3747782
Package
-
Description
0℃~+125℃@(Tj) 1 1.1V@(350mA) 12V 300uV 30V 500mA 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA79M12MFKB

* Images are for reference only

UA79M12MFKB
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA79M12MFKB
JLCPCB Part #
C3747782
Package
-
Description
0℃~+125℃@(Tj) 1 1.1V@(350mA) 12V 300uV 30V 500mA 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA79M12MFKB Specifications

UA79M12MFKB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
Package-
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
Noise300uV
Output TypeFixed
Voltage - Supply30V
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.1V@(350mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA79M12MFKB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA79M12MFKB Documents

UA79M12MFKB datasheets or manufacturer documentation.

Datasheet: UA79M12MFKB Datasheet (PDF)

UA79M12MFKB Schematic Symbol & PCB Footprint

The UA79M12MFKB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.