Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5201BM
MIC5201BM
Extended
* Images are for reference only
MIC5201BM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5201BM
JLCPCB Part #
C3747669
Package
SOIC-8
Description
-40℃~+85℃@(Tj) 1 1.242V~15.6V 100uV 150mA 26V 270uA 400mV@(200mA) 75dB@(100Hz) Fixed Over Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
standby current270uA
Operating Temperature-40℃~+85℃@(Tj)
Noise100uV
Voltage - Supply26V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output Voltage1.242V~15.6V
Voltage Dropout400mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5201BM
MIC5201BM

* Images are for reference only

MIC5201BM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5201BM
JLCPCB Part #
C3747669
Package
SOIC-8
Description
-40℃~+85℃@(Tj) 1 1.242V~15.6V 100uV 150mA 26V 270uA 400mV@(200mA) 75dB@(100Hz) Fixed Over Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5201BM

* Images are for reference only

MIC5201BM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5201BM
JLCPCB Part #
C3747669
Package
SOIC-8
Description
-40℃~+85℃@(Tj) 1 1.242V~15.6V 100uV 150mA 26V 270uA 400mV@(200mA) 75dB@(100Hz) Fixed Over Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5201BM Specifications

MIC5201BM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
standby current270uA
Operating Temperature-40℃~+85℃@(Tj)
Noise100uV
Voltage - Supply26V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output Voltage1.242V~15.6V
Voltage Dropout400mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5201BM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5201BM Documents

MIC5201BM datasheets or manufacturer documentation.

Datasheet: MIC5201BM Datasheet (PDF)

MIC5201BM Schematic Symbol & PCB Footprint

The MIC5201BM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.