
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SO-8-EP | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 1.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16V | |
| Output Type | Adjustable | |
| Output Current | 800mA | |
| Features | Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection、Auto Discharge Function | |
| Output Configuration | Positive | |
| Output Voltage | 1V~5.5V | |
| Voltage Dropout | 1.1V@(800mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP3878MR-ADJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SO-8-EP | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 1.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16V | |
| Output Type | Adjustable | |
| Output Current | 800mA | |
| Features | Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection、Auto Discharge Function | |
| Output Configuration | Positive | |
| Output Voltage | 1V~5.5V | |
| Voltage Dropout | 1.1V@(800mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3878MR-ADJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP3878MR-ADJ datasheets or manufacturer documentation.
The LP3878MR-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.