Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX654CSD
MAX654CSD
Extended
* Images are for reference only
MAX654CSD
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX654CSD
JLCPCB Part #
C3747572
Package
SOIC-14
Description
0℃~+70℃ 1 1.15V~1.56V 15.5kHz~24kHz 40mA 5V 80uA Boost Boost External Fixed Operating status indication SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-14
Operating Temperature0℃~+70℃
FunctionBoost
Frequency - Switching15.5kHz~24kHz
Voltage - Supply1.15V~1.56V
Output TypeFixed
Output Current40mA
Quiescent Current80uA
FeaturesOperating status indication
Switch tube (built-in/external)External
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX654CSD
MAX654CSD

* Images are for reference only

MAX654CSD

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX654CSD
JLCPCB Part #
C3747572
Package
SOIC-14
Description
0℃~+70℃ 1 1.15V~1.56V 15.5kHz~24kHz 40mA 5V 80uA Boost Boost External Fixed Operating status indication SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX654CSD

* Images are for reference only

MAX654CSD
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX654CSD
JLCPCB Part #
C3747572
Package
SOIC-14
Description
0℃~+70℃ 1 1.15V~1.56V 15.5kHz~24kHz 40mA 5V 80uA Boost Boost External Fixed Operating status indication SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX654CSD Specifications

MAX654CSD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-14
Operating Temperature0℃~+70℃
FunctionBoost
Frequency - Switching15.5kHz~24kHz
Voltage - Supply1.15V~1.56V
Output TypeFixed
Output Current40mA
Quiescent Current80uA
FeaturesOperating status indication
Switch tube (built-in/external)External
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX654CSD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX654CSD Documents

MAX654CSD datasheets or manufacturer documentation.

Datasheet: MAX654CSD Datasheet (PDF)

MAX654CSD Schematic Symbol & PCB Footprint

The MAX654CSD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.