Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29202BU
MIC29202BU
Extended
* Images are for reference only
MIC29202BU
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC29202BU
JLCPCB Part #
C3747552
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~26V 26V 300uA 400mA 400uVrms 750mV@(400mA) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Noise400uVrms
Voltage - Supply26V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Voltage Dropout750mV@(400mA)
Output Voltage1.24V~26V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29202BU
MIC29202BU

* Images are for reference only

MIC29202BU

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC29202BU
JLCPCB Part #
C3747552
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~26V 26V 300uA 400mA 400uVrms 750mV@(400mA) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29202BU

* Images are for reference only

MIC29202BU
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC29202BU
JLCPCB Part #
C3747552
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.24V~26V 26V 300uA 400mA 400uVrms 750mV@(400mA) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29202BU Specifications

MIC29202BU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-263-5
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Noise400uVrms
Voltage - Supply26V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Voltage Dropout750mV@(400mA)
Output Voltage1.24V~26V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC29202BU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC29202BU Documents

MIC29202BU datasheets or manufacturer documentation.

Datasheet: MIC29202BU Datasheet (PDF)

MIC29202BU Schematic Symbol & PCB Footprint

The MIC29202BU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.