Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM79M05CT
LM79M05CT
Extended
* Images are for reference only
LM79M05CT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM79M05CT
JLCPCB Part #
C3747495
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 3mA 40uV 500mA 5V 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current3mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Voltage - Supply25V
Output TypeFixed
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage5V
Voltage Dropout1.1V@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM79M05CT
LM79M05CT

* Images are for reference only

LM79M05CT

Extended
Manufacturer

onsemi

MFR.Part #
LM79M05CT
JLCPCB Part #
C3747495
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 3mA 40uV 500mA 5V 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM79M05CT

* Images are for reference only

LM79M05CT
Extended
Manufacturer

onsemi

MFR.Part #
LM79M05CT
JLCPCB Part #
C3747495
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 25V 3mA 40uV 500mA 5V 60dB@(120Hz) Fixed Negative Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM79M05CT Specifications

LM79M05CT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current3mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Voltage - Supply25V
Output TypeFixed
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Output Voltage5V
Voltage Dropout1.1V@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM79M05CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM79M05CT Documents

LM79M05CT datasheets or manufacturer documentation.

Datasheet: LM79M05CT Datasheet (PDF)

LM79M05CT Schematic Symbol & PCB Footprint

The LM79M05CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.