Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29503BT
MIC29503BT
Extended
* Images are for reference only
MIC29503BT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC29503BT
JLCPCB Part #
C3747367
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1.25V~25V 26V 400uVrms 5A 600mV@(5A) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse-polarity current protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+125℃@(Tj)
Noise400uVrms
Voltage - Supply26V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse-polarity current protection
Output Voltage1.25V~25V
Voltage Dropout600mV@(5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29503BT
MIC29503BT

* Images are for reference only

MIC29503BT

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC29503BT
JLCPCB Part #
C3747367
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1.25V~25V 26V 400uVrms 5A 600mV@(5A) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse-polarity current protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29503BT

* Images are for reference only

MIC29503BT
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC29503BT
JLCPCB Part #
C3747367
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1.25V~25V 26V 400uVrms 5A 600mV@(5A) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse-polarity current protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29503BT Specifications

MIC29503BT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTO-220-5
Operating Temperature-40℃~+125℃@(Tj)
Noise400uVrms
Voltage - Supply26V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse-polarity current protection
Output Voltage1.25V~25V
Voltage Dropout600mV@(5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC29503BT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC29503BT Documents

MIC29503BT datasheets or manufacturer documentation.

Datasheet: MIC29503BT Datasheet (PDF)

MIC29503BT Schematic Symbol & PCB Footprint

The MIC29503BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.