Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP582DXV18T1G
NCP582DXV18T1G
Extended
* Images are for reference only
NCP582DXV18T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP582DXV18T1G
JLCPCB Part #
C3747347
Package
SOT-563
Description
-40℃~+85℃@(Tj) 1 1.8V 100nA 150mA 30uVrms 550mV@(150mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-563 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-563
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current100nA
Operating Temperature-40℃~+85℃@(Tj)
Noise30uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Output discharge
Voltage Dropout550mV@(150mA)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP582DXV18T1G
NCP582DXV18T1G

* Images are for reference only

NCP582DXV18T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP582DXV18T1G
JLCPCB Part #
C3747347
Package
SOT-563
Description
-40℃~+85℃@(Tj) 1 1.8V 100nA 150mA 30uVrms 550mV@(150mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-563 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP582DXV18T1G

* Images are for reference only

NCP582DXV18T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP582DXV18T1G
JLCPCB Part #
C3747347
Package
SOT-563
Description
-40℃~+85℃@(Tj) 1 1.8V 100nA 150mA 30uVrms 550mV@(150mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-563 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP582DXV18T1G Specifications

NCP582DXV18T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-563
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current100nA
Operating Temperature-40℃~+85℃@(Tj)
Noise30uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Output discharge
Voltage Dropout550mV@(150mA)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP582DXV18T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP582DXV18T1G Documents

NCP582DXV18T1G datasheets or manufacturer documentation.

Datasheet: NCP582DXV18T1G Datasheet (PDF)

NCP582DXV18T1G Schematic Symbol & PCB Footprint

The NCP582DXV18T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.