Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79928YZUT
TPS79928YZUT
Extended
* Images are for reference only
TPS79928YZUT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS79928YZUT
JLCPCB Part #
C3747255
Package
DSBGA-5(1x1.4)
Description
-40℃~+125℃@(Tj) 1 100mV@(200mA) 2.8V 200mA 29.4uVrms 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(1x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5(1x1.4)
Power Supply Rejection Ratio (PSRR)66dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current40uA
Noise29.4uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage2.8V
Voltage Dropout100mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79928YZUT
TPS79928YZUT

* Images are for reference only

TPS79928YZUT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79928YZUT
JLCPCB Part #
C3747255
Package
DSBGA-5(1x1.4)
Description
-40℃~+125℃@(Tj) 1 100mV@(200mA) 2.8V 200mA 29.4uVrms 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(1x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79928YZUT

* Images are for reference only

TPS79928YZUT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79928YZUT
JLCPCB Part #
C3747255
Package
DSBGA-5(1x1.4)
Description
-40℃~+125℃@(Tj) 1 100mV@(200mA) 2.8V 200mA 29.4uVrms 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5(1x1.4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79928YZUT Specifications

TPS79928YZUT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDSBGA-5(1x1.4)
Power Supply Rejection Ratio (PSRR)66dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current40uA
Noise29.4uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Output Voltage2.8V
Voltage Dropout100mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS79928YZUT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS79928YZUT Documents

TPS79928YZUT datasheets or manufacturer documentation.

Datasheet: TPS79928YZUT Datasheet (PDF)

TPS79928YZUT Schematic Symbol & PCB Footprint

The TPS79928YZUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.