
- Manufacturer
- MFR.Part #
- LM317LIBP
- JLCPCB Part #
- C3747156
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V~37V 100mA 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSBGA-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 40V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 |

* Images are for reference only
LM317LIBP
Extended- Manufacturer
- MFR.Part #
- LM317LIBP
- JLCPCB Part #
- C3747156
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V~37V 100mA 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSBGA-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM317LIBP
- JLCPCB Part #
- C3747156
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V~37V 100mA 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSBGA-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM317LIBP Specifications
LM317LIBP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 40V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM317LIBP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM317LIBP Documents
LM317LIBP datasheets or manufacturer documentation.
Datasheet: LM317LIBP Datasheet (PDF)
LM317LIBP Schematic Symbol & PCB Footprint
The LM317LIBP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.