Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS75301QPWPR
TPS75301QPWPR
Extended
* Images are for reference only
TPS75301QPWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS75301QPWPR
JLCPCB Part #
C3746856
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1 1.5A 1.5V~5V 300mV@(1.5A) 5.5V 60uVrms 63dB@(100Hz) 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)63dB@(100Hz)
standby current75uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function
Voltage Dropout300mV@(1.5A)
Output Voltage1.5V~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS75301QPWPR
TPS75301QPWPR

* Images are for reference only

TPS75301QPWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75301QPWPR
JLCPCB Part #
C3746856
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1 1.5A 1.5V~5V 300mV@(1.5A) 5.5V 60uVrms 63dB@(100Hz) 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75301QPWPR

* Images are for reference only

TPS75301QPWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75301QPWPR
JLCPCB Part #
C3746856
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1 1.5A 1.5V~5V 300mV@(1.5A) 5.5V 60uVrms 63dB@(100Hz) 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75301QPWPR Specifications

TPS75301QPWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)63dB@(100Hz)
standby current75uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function
Voltage Dropout300mV@(1.5A)
Output Voltage1.5V~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS75301QPWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS75301QPWPR Documents

TPS75301QPWPR datasheets or manufacturer documentation.

Datasheet: TPS75301QPWPR Datasheet (PDF)

TPS75301QPWPR Schematic Symbol & PCB Footprint

The TPS75301QPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.