Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8135YTHA5
CS8135YTHA5
Extended
* Images are for reference only
CS8135YTHA5
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS8135YTHA5
JLCPCB Part #
C3746851
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 100uVrms 10mA、500mA 2 26V 5V 600mV@(500mA) 66dB@(120Hz) 7mA Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection、Reset function TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-5
Power Supply Rejection Ratio (PSRR)66dB@(120Hz)
standby current7mA
Operating Temperature-40℃~+125℃@(Ta)
Noise100uVrms
Output TypeFixed
Voltage - Supply26V
Output Current10mA、500mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Voltage Dropout600mV@(500mA)
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8135YTHA5
CS8135YTHA5

* Images are for reference only

CS8135YTHA5

Extended
Manufacturer

onsemi

MFR.Part #
CS8135YTHA5
JLCPCB Part #
C3746851
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 100uVrms 10mA、500mA 2 26V 5V 600mV@(500mA) 66dB@(120Hz) 7mA Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection、Reset function TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8135YTHA5

* Images are for reference only

CS8135YTHA5
Extended
Manufacturer

onsemi

MFR.Part #
CS8135YTHA5
JLCPCB Part #
C3746851
Package
TO-220-5
Description
-40℃~+125℃@(Ta) 100uVrms 10mA、500mA 2 26V 5V 600mV@(500mA) 66dB@(120Hz) 7mA Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection、Reset function TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8135YTHA5 Specifications

CS8135YTHA5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-5
Power Supply Rejection Ratio (PSRR)66dB@(120Hz)
standby current7mA
Operating Temperature-40℃~+125℃@(Ta)
Noise100uVrms
Output TypeFixed
Voltage - Supply26V
Output Current10mA、500mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Voltage Dropout600mV@(500mA)
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8135YTHA5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS8135YTHA5 Documents

CS8135YTHA5 datasheets or manufacturer documentation.

Datasheet: CS8135YTHA5 Datasheet (PDF)

CS8135YTHA5 Schematic Symbol & PCB Footprint

The CS8135YTHA5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.