Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. DI62061.5S2
DI62061.5S2
Extended
* Images are for reference only
DI62061.5S2
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
DI62061.5S2
JLCPCB Part #
C3746792
Package
SOT-23-3(TO-236-3)
Description
-40℃~+85℃@(Tj) 1 200mA 860mV@(60mA) Fixed Over Current Protection Positive SOT-23-3(TO-236-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer(DIOTEC)
PackageSOT-23-3(TO-236-3)
Operating Temperature-40℃~+85℃@(Tj)
Voltage - Supply7V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout860mV@(60mA)
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. DI62061.5S2
DI62061.5S2

* Images are for reference only

DI62061.5S2

Extended
Manufacturer

(DIOTEC)

MFR.Part #
DI62061.5S2
JLCPCB Part #
C3746792
Package
SOT-23-3(TO-236-3)
Description
-40℃~+85℃@(Tj) 1 200mA 860mV@(60mA) Fixed Over Current Protection Positive SOT-23-3(TO-236-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DI62061.5S2

* Images are for reference only

DI62061.5S2
Extended
Manufacturer

(DIOTEC)

MFR.Part #
DI62061.5S2
JLCPCB Part #
C3746792
Package
SOT-23-3(TO-236-3)
Description
-40℃~+85℃@(Tj) 1 200mA 860mV@(60mA) Fixed Over Current Protection Positive SOT-23-3(TO-236-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DI62061.5S2 Specifications

DI62061.5S2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer(DIOTEC)
PackageSOT-23-3(TO-236-3)
Operating Temperature-40℃~+85℃@(Tj)
Voltage - Supply7V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout860mV@(60mA)
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DI62061.5S2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DI62061.5S2 Documents

DI62061.5S2 datasheets or manufacturer documentation.

Datasheet: DI62061.5S2 Datasheet (PDF)

DI62061.5S2 Schematic Symbol & PCB Footprint

The DI62061.5S2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.