Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SCP51460SN33T1G
SCP51460SN33T1G - 1
SCP51460SN33T1G - 2
SCP51460SN33T1G - 3
Extended1/3
* Images are for reference only
SCP51460SN33T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SCP51460SN33T1G
JLCPCB Part #
C3746616
Package
SOT-23(TO-236)
Description
0℃~+100℃@(Ta) 1 1.4V@(10mA) 13.2uVrms、13.2uVpp 180uA 20mA 28V 3.3V Fixed Positive Reverse connection protection、Short Circuit Protection SOT-23(TO-236) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23(TO-236)
Operating Temperature0℃~+100℃@(Ta)
standby current180uA
Noise13.2uVrms、13.2uVpp
Output TypeFixed
Voltage - Supply28V
Output Current20mA
FeaturesShort Circuit Protection、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout1.4V@(10mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SCP51460SN33T1G
SCP51460SN33T1G

* Images are for reference only

SCP51460SN33T1G

Extended
Manufacturer

onsemi

MFR.Part #
SCP51460SN33T1G
JLCPCB Part #
C3746616
Package
SOT-23(TO-236)
Description
0℃~+100℃@(Ta) 1 1.4V@(10mA) 13.2uVrms、13.2uVpp 180uA 20mA 28V 3.3V Fixed Positive Reverse connection protection、Short Circuit Protection SOT-23(TO-236) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCP51460SN33T1G

* Images are for reference only

SCP51460SN33T1G
Extended
Manufacturer

onsemi

MFR.Part #
SCP51460SN33T1G
JLCPCB Part #
C3746616
Package
SOT-23(TO-236)
Description
0℃~+100℃@(Ta) 1 1.4V@(10mA) 13.2uVrms、13.2uVpp 180uA 20mA 28V 3.3V Fixed Positive Reverse connection protection、Short Circuit Protection SOT-23(TO-236) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCP51460SN33T1G Specifications

SCP51460SN33T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23(TO-236)
Operating Temperature0℃~+100℃@(Ta)
standby current180uA
Noise13.2uVrms、13.2uVpp
Output TypeFixed
Voltage - Supply28V
Output Current20mA
FeaturesShort Circuit Protection、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout1.4V@(10mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCP51460SN33T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCP51460SN33T1G Documents

SCP51460SN33T1G datasheets or manufacturer documentation.

Datasheet: SCP51460SN33T1G Datasheet (PDF)

SCP51460SN33T1G Schematic Symbol & PCB Footprint

The SCP51460SN33T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.