
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| standby current | 2.2uA | |
| Operating Temperature | -30℃~+80℃@(Ta) | |
| Voltage - Supply | 12V | |
| Output Type | Fixed | |
| Output Current | 50mA、50mA | |
| Features | Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(200mA) | |
| Output Voltage | 3.3V、5V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILC7262CS-5033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| standby current | 2.2uA | |
| Operating Temperature | -30℃~+80℃@(Ta) | |
| Voltage - Supply | 12V | |
| Output Type | Fixed | |
| Output Current | 50mA、50mA | |
| Features | Short Circuit Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(200mA) | |
| Output Voltage | 3.3V、5V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC7262CS-5033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ILC7262CS-5033 datasheets or manufacturer documentation.
Datasheet: ILC7262CS-5033 Datasheet (PDF)
The ILC7262CS-5033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.