Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78LC30HT1
MC78LC30HT1
Extended
* Images are for reference only
MC78LC30HT1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC78LC30HT1
JLCPCB Part #
C3746182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 30mV@(1.mA) 3V 50mA 89uVrms Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-3
standby current1.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise89uVrms
Output TypeFixed
Voltage - Supply12V
Output Current50mA
Output ConfigurationPositive
Voltage Dropout30mV@(1.mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78LC30HT1
MC78LC30HT1

* Images are for reference only

MC78LC30HT1

Extended
Manufacturer

onsemi

MFR.Part #
MC78LC30HT1
JLCPCB Part #
C3746182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 30mV@(1.mA) 3V 50mA 89uVrms Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78LC30HT1

* Images are for reference only

MC78LC30HT1
Extended
Manufacturer

onsemi

MFR.Part #
MC78LC30HT1
JLCPCB Part #
C3746182
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 30mV@(1.mA) 3V 50mA 89uVrms Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78LC30HT1 Specifications

MC78LC30HT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-3
standby current1.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise89uVrms
Output TypeFixed
Voltage - Supply12V
Output Current50mA
Output ConfigurationPositive
Voltage Dropout30mV@(1.mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC78LC30HT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC78LC30HT1 Documents

MC78LC30HT1 datasheets or manufacturer documentation.

Datasheet: MC78LC30HT1 Datasheet (PDF)

MC78LC30HT1 Schematic Symbol & PCB Footprint

The MC78LC30HT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.