
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-36(4x7) | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1MHz) | |
| standby current | 2.6mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 12uVrms | |
| Voltage - Supply | 3.45V | |
| Output Type | Adjustable | |
| Output Current | 2.5A、2.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Input overvoltage protection、Operating status indication、Reverse-polarity current protection、Adjustable current limiting | |
| Output Voltage | 600mV~2.5V | |
| Voltage Dropout | 80mV@(2.5A) | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT3072IUFF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-36(4x7) | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1MHz) | |
| standby current | 2.6mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 12uVrms | |
| Voltage - Supply | 3.45V | |
| Output Type | Adjustable | |
| Output Current | 2.5A、2.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Input overvoltage protection、Operating status indication、Reverse-polarity current protection、Adjustable current limiting | |
| Output Voltage | 600mV~2.5V | |
| Voltage Dropout | 80mV@(2.5A) | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT3072IUFF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT3072IUFF#PBF datasheets or manufacturer documentation.
Datasheet: LT3072IUFF#PBF Datasheet (PDF)
The LT3072IUFF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.