Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL78301FVEAZ
ISL78301FVEAZ - 1
ISL78301FVEAZ - 2
ISL78301FVEAZ - 3
Extended1/3
* Images are for reference only
ISL78301FVEAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL78301FVEAZ
JLCPCB Part #
C3746136
Package
HTSSOP-14
Description
-40℃~+125℃ 1 150mA 28uA 3.3V 40V 525mV@(150mA) 55dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageHTSSOP-14
Power Supply Rejection Ratio (PSRR)55dB@(100Hz)
Operating Temperature-40℃~+125℃
standby current28uA
Voltage - Supply40V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout525mV@(150mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL78301FVEAZ
ISL78301FVEAZ

* Images are for reference only

ISL78301FVEAZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL78301FVEAZ
JLCPCB Part #
C3746136
Package
HTSSOP-14
Description
-40℃~+125℃ 1 150mA 28uA 3.3V 40V 525mV@(150mA) 55dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78301FVEAZ

* Images are for reference only

ISL78301FVEAZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL78301FVEAZ
JLCPCB Part #
C3746136
Package
HTSSOP-14
Description
-40℃~+125℃ 1 150mA 28uA 3.3V 40V 525mV@(150mA) 55dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78301FVEAZ Specifications

ISL78301FVEAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageHTSSOP-14
Power Supply Rejection Ratio (PSRR)55dB@(100Hz)
Operating Temperature-40℃~+125℃
standby current28uA
Voltage - Supply40V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout525mV@(150mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL78301FVEAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL78301FVEAZ Documents

ISL78301FVEAZ datasheets or manufacturer documentation.

Datasheet: ISL78301FVEAZ Datasheet (PDF)

ISL78301FVEAZ Schematic Symbol & PCB Footprint

The ISL78301FVEAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.