
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 20uA | |
| Noise | 160uVrms | |
| Voltage - Supply | 30V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 300mV@(150mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5236-3.3BM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 20uA | |
| Noise | 160uVrms | |
| Voltage - Supply | 30V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 300mV@(150mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5236-3.3BM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5236-3.3BM datasheets or manufacturer documentation.
Datasheet: MIC5236-3.3BM Datasheet (PDF)
The MIC5236-3.3BM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.