Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ025EZ02ZPH
PQ025EZ02ZPH
Extended
* Images are for reference only
PQ025EZ02ZPH
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ025EZ02ZPH
JLCPCB Part #
C3745806
Package
-
Description
-40℃~+85℃@(Ta) 10V 1mA 2.5V 2A 60dB Fixed Over Current Protection、Thermal shutdown、Enable control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+85℃@(Ta)
standby current1mA
Voltage - Supply10V
Output TypeFixed
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ025EZ02ZPH
PQ025EZ02ZPH

* Images are for reference only

PQ025EZ02ZPH

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ025EZ02ZPH
JLCPCB Part #
C3745806
Package
-
Description
-40℃~+85℃@(Ta) 10V 1mA 2.5V 2A 60dB Fixed Over Current Protection、Thermal shutdown、Enable control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ025EZ02ZPH

* Images are for reference only

PQ025EZ02ZPH
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ025EZ02ZPH
JLCPCB Part #
C3745806
Package
-
Description
-40℃~+85℃@(Ta) 10V 1mA 2.5V 2A 60dB Fixed Over Current Protection、Thermal shutdown、Enable control Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ025EZ02ZPH Specifications

PQ025EZ02ZPH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+85℃@(Ta)
standby current1mA
Voltage - Supply10V
Output TypeFixed
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ025EZ02ZPH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ025EZ02ZPH Documents

PQ025EZ02ZPH datasheets or manufacturer documentation.

Datasheet: PQ025EZ02ZPH Datasheet (PDF)

PQ025EZ02ZPH Schematic Symbol & PCB Footprint

The PQ025EZ02ZPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.