Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61007DGSR
TPS61007DGSR
Extended
* Images are for reference only
TPS61007DGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61007DGSR
JLCPCB Part #
C3745756
Package
MSOP-10
Description
-40℃~+125℃@(TJ) 1 1.5V~3.3V 100mA 44uA 500kHz 800mV~3.3V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、External compensation MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageMSOP-10
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current100mA
Quiescent Current44uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61007DGSR
TPS61007DGSR

* Images are for reference only

TPS61007DGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61007DGSR
JLCPCB Part #
C3745756
Package
MSOP-10
Description
-40℃~+125℃@(TJ) 1 1.5V~3.3V 100mA 44uA 500kHz 800mV~3.3V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、External compensation MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61007DGSR

* Images are for reference only

TPS61007DGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61007DGSR
JLCPCB Part #
C3745756
Package
MSOP-10
Description
-40℃~+125℃@(TJ) 1 1.5V~3.3V 100mA 44uA 500kHz 800mV~3.3V Adjustable Boost Boost Built-in No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、External compensation MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61007DGSR Specifications

TPS61007DGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageMSOP-10
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current100mA
Quiescent Current44uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61007DGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61007DGSR Documents

TPS61007DGSR datasheets or manufacturer documentation.

Datasheet: TPS61007DGSR Datasheet (PDF)

TPS61007DGSR Schematic Symbol & PCB Footprint

The TPS61007DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.