Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7810AECT
MC7810AECT
Extended
* Images are for reference only
MC7810AECT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7810AECT
JLCPCB Part #
C3745693
Package
TO-220-3
Description
0℃~+125℃@(Ta) 1 10V 1A 2V@(1A) 35V 5mA 62dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Ta)
standby current5mA
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage10V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7810AECT
MC7810AECT

* Images are for reference only

MC7810AECT

Extended
Manufacturer

onsemi

MFR.Part #
MC7810AECT
JLCPCB Part #
C3745693
Package
TO-220-3
Description
0℃~+125℃@(Ta) 1 10V 1A 2V@(1A) 35V 5mA 62dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7810AECT

* Images are for reference only

MC7810AECT
Extended
Manufacturer

onsemi

MFR.Part #
MC7810AECT
JLCPCB Part #
C3745693
Package
TO-220-3
Description
0℃~+125℃@(Ta) 1 10V 1A 2V@(1A) 35V 5mA 62dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7810AECT Specifications

MC7810AECT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature0℃~+125℃@(Ta)
standby current5mA
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage10V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7810AECT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7810AECT Documents

MC7810AECT datasheets or manufacturer documentation.

Datasheet: MC7810AECT Datasheet (PDF)

MC7810AECT Schematic Symbol & PCB Footprint

The MC7810AECT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.