AR03DTC2943 - 1
AR03DTC2943 - 2
AR03DTC2943 - 3
AR03DTC2943 - 4
Extended1/4
* Images are for reference only
AR03DTC2943
Attributes
Value
Manufacturer
MFR.Part #
AR03DTC2943
JLCPCB Part #
C374565
Package
0603
Description
-55℃~+155℃ 294kΩ 50V 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerViking Tech
Package0603
Resistance294kΩ
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThin Film Resistor
Voltage-Supply(Max)50V
Tolerance±0.5%
Temperature Coefficient±25ppm/℃