Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37102BMTR
MIC37102BMTR
Extended
* Images are for reference only
MIC37102BMTR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC37102BMTR
JLCPCB Part #
C3745607
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.24V~6V 11mA 1A 500mV@(1A) 6V Adjustable Over Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
standby current11mA
Output TypeAdjustable
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection
Output Voltage1.24V~6V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC37102BMTR
MIC37102BMTR

* Images are for reference only

MIC37102BMTR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37102BMTR
JLCPCB Part #
C3745607
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.24V~6V 11mA 1A 500mV@(1A) 6V Adjustable Over Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37102BMTR

* Images are for reference only

MIC37102BMTR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC37102BMTR
JLCPCB Part #
C3745607
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.24V~6V 11mA 1A 500mV@(1A) 6V Adjustable Over Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC37102BMTR Specifications

MIC37102BMTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
standby current11mA
Output TypeAdjustable
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection
Output Voltage1.24V~6V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC37102BMTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC37102BMTR Documents

MIC37102BMTR datasheets or manufacturer documentation.

Datasheet: MIC37102BMTR Datasheet (PDF)

MIC37102BMTR Schematic Symbol & PCB Footprint

The MIC37102BMTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.