


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 62dB@(1kHz) | |
| standby current | 7.5mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 49uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Adjustable soft-start | |
| Voltage Dropout | 120mV@(3A) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL80103IRAJZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 62dB@(1kHz) | |
| standby current | 7.5mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 49uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Adjustable soft-start | |
| Voltage Dropout | 120mV@(3A) | |
| Output Voltage | 800mV~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL80103IRAJZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL80103IRAJZ-T datasheets or manufacturer documentation.
Datasheet: ISL80103IRAJZ-T Datasheet (PDF)
The ISL80103IRAJZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.