Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA7808ERTM
KA7808ERTM
Extended
* Images are for reference only
KA7808ERTM
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA7808ERTM
JLCPCB Part #
C3745391
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1A 2V@(1A) 35V 52uV 5mA 73dB@(120Hz) 8V Fixed Over Temperature Protection、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK
Power Supply Rejection Ratio (PSRR)73dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current5mA
Noise52uV
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage8V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. KA7808ERTM
KA7808ERTM

* Images are for reference only

KA7808ERTM

Extended
Manufacturer

onsemi

MFR.Part #
KA7808ERTM
JLCPCB Part #
C3745391
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1A 2V@(1A) 35V 52uV 5mA 73dB@(120Hz) 8V Fixed Over Temperature Protection、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA7808ERTM

* Images are for reference only

KA7808ERTM
Extended
Manufacturer

onsemi

MFR.Part #
KA7808ERTM
JLCPCB Part #
C3745391
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1A 2V@(1A) 35V 52uV 5mA 73dB@(120Hz) 8V Fixed Over Temperature Protection、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA7808ERTM Specifications

KA7808ERTM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK
Power Supply Rejection Ratio (PSRR)73dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current5mA
Noise52uV
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage8V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA7808ERTM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA7808ERTM Documents

KA7808ERTM datasheets or manufacturer documentation.

Datasheet: KA7808ERTM Datasheet (PDF)

KA7808ERTM Schematic Symbol & PCB Footprint

The KA7808ERTM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.