Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA90BC0T
BA90BC0T
Extended
* Images are for reference only
BA90BC0T
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BA90BC0T
JLCPCB Part #
C3745383
Package
TO-220FP
Description
-40℃~+105℃@(Ta) 1 16V 1A 300mV@(200mA) 55dB@(120Hz) 9V Fixed Over Current Protection、Thermal shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageTO-220FP
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply16V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout300mV@(200mA)
Output Voltage9V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BA90BC0T
BA90BC0T

* Images are for reference only

BA90BC0T

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA90BC0T
JLCPCB Part #
C3745383
Package
TO-220FP
Description
-40℃~+105℃@(Ta) 1 16V 1A 300mV@(200mA) 55dB@(120Hz) 9V Fixed Over Current Protection、Thermal shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA90BC0T

* Images are for reference only

BA90BC0T
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA90BC0T
JLCPCB Part #
C3745383
Package
TO-220FP
Description
-40℃~+105℃@(Ta) 1 16V 1A 300mV@(200mA) 55dB@(120Hz) 9V Fixed Over Current Protection、Thermal shutdown Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA90BC0T Specifications

BA90BC0T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM Semicon
PackageTO-220FP
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply16V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout300mV@(200mA)
Output Voltage9V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA90BC0T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BA90BC0T Schematic Symbol & PCB Footprint

The BA90BC0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.