Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP4641H050T1G
NCP4641H050T1G
Extended
* Images are for reference only
NCP4641H050T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP4641H050T1G
JLCPCB Part #
C3745163
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 112uVrms 150mA 20uA 27dB@(1kHz) 350mV@(20mA) 36V 5V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-5
Power Supply Rejection Ratio (PSRR)27dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current20uA
Noise112uVrms
Output TypeFixed
Voltage - Supply36V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout350mV@(20mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP4641H050T1G
NCP4641H050T1G

* Images are for reference only

NCP4641H050T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP4641H050T1G
JLCPCB Part #
C3745163
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 112uVrms 150mA 20uA 27dB@(1kHz) 350mV@(20mA) 36V 5V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4641H050T1G

* Images are for reference only

NCP4641H050T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP4641H050T1G
JLCPCB Part #
C3745163
Package
SOT-89-5
Description
-40℃~+150℃@(Tj) 1 112uVrms 150mA 20uA 27dB@(1kHz) 350mV@(20mA) 36V 5V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4641H050T1G Specifications

NCP4641H050T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-89-5
Power Supply Rejection Ratio (PSRR)27dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current20uA
Noise112uVrms
Output TypeFixed
Voltage - Supply36V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout350mV@(20mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4641H050T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP4641H050T1G Documents

NCP4641H050T1G datasheets or manufacturer documentation.

Datasheet: NCP4641H050T1G Datasheet (PDF)

NCP4641H050T1G Schematic Symbol & PCB Footprint

The NCP4641H050T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.